Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 17

This slide shows an example of clock generation and distribution for a networking application. The NBVSPA015 is used to generate a 200 MHz LVDS clock which is sent to the NB6N14S. The NB6N14S generates 4 copies of the 200 MHz input clock with LVDS levels. Two of the output clocks are distributed to FPGAs, the other two to proprietary ASICs.

PTM פורסם ב: