Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Si1102 and Si1120 Slide 31
In summary, the Si1102/1120 provides very high performance and includes a high sensitivity infrared photodiode with a range of up to 50 cm and an innovative single pulse proximity sensor which is immune to fluorescent flicker and requires ultra low system power. The Si1120 has an integrated ambient light photodiode which reduces backlight power in low-light settings. Finally, Silicon Labs is addressing the needs of user interface development with its QuickSense Studio which includes patent pending touch-less slider and gestures as well as algorithms including background light type determination to help assist in the design process.
PTM פורסם ב: