Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide29

Existing MSP430 byte/word (.b/.w) addressing modes are expanded allowing direct access to 20-bit address (.a) fields which support 1MB (20-bit) program flow and pointer capability. This 20-bit address-word capability is accomplished for program flow, stack manipulation, and pointer handling with the same code density as the 16-bit MSP430 by using un-used bits in the OP codes field. Additionally, an extension word allows full 20-bit addressing for source and destination with any MSP430 instruction and addressing mode and added repetition capability. Finally, cycle counts have been reduced for several addressing modes and interrupt overhead allowing faster code execution.

PTM פורסם ב: