Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide33

Many applications today are developed in high-level C code. To achieve the highest C code efficiency, first consider what a compiler wants. Compilers prefer instruction set orthogonality and many registers that operate identically to be free to allocate resources without restrictions. Compilers also use the stack for passing parameters and for storing temporary variables.  With these facts and guidelines, the MSP430 architecture was developed as follows: 1) Orthogonal instruction set – although the MSP430 architecture implements only 27 instructions, every instruction is usable with every addressing mode throughout the entire memory map. This enables a very compact instruction set to implement a very large feature set with a strongly simplified, lower cost and lower power CPU.

PTM פורסם ב: