Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide37

The CD-ROM in the FET kit includes both the IAR Kickstart Embedded Workbench IDE with a 4kB C-compiler and the TI Code Composer Essentials (CCE) IDE with an 8kB C-compiler. CCE V2.0 is available for purchase from Texas Instruments. It is built on the open source Eclipse based platform which allows user created plug-ins, supports all MSP430 devices, and provides unparalleled debugging performance. Currently, CCE provides the best-in-class code speed optimization relative to all other compilers available for the MSP430. Code execution speed is vital for low power applications since every single cycle required to complete a task consumes a battery life.

PTM פורסם ב: