Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide3

The MSP430 has four major application spaces which are an ideal match with its features and Ultra-Low-Power. Medical and industrial metering equipment measures actual analog physiological signals which require signal conditioning techniques, such as amplification and filtering, before they can be measured, monitored, or displayed. The MSP430 MCU offers a platform of ultra-low power processors with high integration of the complete signal chain that is required for applications such as personal blood pressure monitors, spirometers, pulsoximeters, and heart rate monitors.

PTM פורסם ב: