Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Overview-Slide8

Over 100 MSP430 devices are available, integrating from 1KB to 128KB of Flash and with 14 to 100 pins, that allow a perfect fit for many applications. The modern 16-bit RISC architecture reduces code size and allows advanced signal processing features not possible using conventional 8-bit MCUs. Intelligent mixed-signal peripherals, including 10 to 16-bit ADC’s, comparators, DAC’s, LCD drivers and supply voltage supervisors, support precision measurement. This allows applications to get implemented faster, using less code and power at lower cost.

PTM פורסם ב: