Analog Devices Inc. ADE9153A | Datasheet Preview
The ADI ADE9153A Energy Metering IC is a highly accurate, single-phase, energy metering IC with autocalibration. The mSure® autocalibration feature allows the meter to automatically calibrate the current and voltage channels without using an accurate source or an accurate reference meter when a shunt resistor is used as a current sensor. This saves customers from the calibration stage during the production process. Class 1 and Class 2 meters are supported by mSure autocalibration, the ADE9153A incorporates three high performance analog-to-digital converters, providing an 88 decibel signal-to-noise ratio. The IC offers an advanced metrology feature set of measurements, current and voltage RMS calculations, and power quality measurements. The ADE9153A is available in a 32-lead LFCSP package and supports active energy standards. The EV-ADE9153ASHIELDZ is an Arduino shield compatible,single-phase energy measurement shield with the ADE9153A. The shield can be used with the Arduino Uno, Arduino Zero, or ESP8266.The shield has an on-board shunt resistor for line current measurement and enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADE9153AACPZ-RL | 1 PH MTR IC W/AUTO CALIBRATION | מיידית - 4783 | $35.41 | הצגת הפרטים |