i.MX RT1160 | Datasheet Preview
NXP’s i.MX RT series of crossover processors are designed to support next-generation IoT applications. The i.MX RT devices are based on Arm® Cortex®-M7 cores and offer the best of both worlds – a high level of integration and security balanced with MCU-level usability at an affordable price. Crossover processing helps MCU customers move up to applications processor-level of performance while staying within their current tool chain. The i.MX RT devices offer a real-time, low latency response with the largest Tightly Coupled Memory at 512KB. Low dynamic power consumption is enabled with integrated DC-to-DC converters and efficient power gating. Extensive external memory interfaces offer greater design flexibility while a comprehensive multimedia platform allows customers to design advanced GUIs and HMIs.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIMXRT1166CVM5A | IC MCU 32BIT EXT MEM 289LFBGA | מיידית - 42 | $78.44 | הצגת הפרטים |
![]() | ![]() | MIMXRT1165XVM5A | IC MCU 32BIT EXT MEM 289LFBGA | מיידית - 143 | $78.44 | הצגת הפרטים |
![]() | ![]() | MIMXRT1165DVM6A | IC MCU 32BIT EXT MEM 289LFBGA | מיידית - 146 | $68.76 | הצגת הפרטים |
![]() | ![]() | MIMXRT1166XVM5A | IC MCU 32BIT EXT MEM 289LFBGA | מיידית - 276 | $70.71 | הצגת הפרטים |
![]() | ![]() | MIMXRT1166DVM6A | IC MCU 32BIT EXT MEM 289LFBGA | מיידית - 453 | $60.96 | הצגת הפרטים |