i6A 250W, 9-40V Input, Non-isolated DC-DC Converter
Ideal for creating additional high current output voltages from a single output 12V or 24V AC-DC power supply, the highly efficient 250W, 14A converters are suitable for use in medical, communications, industrial, test and measurement, broadcast and portable equipment. With an efficiency of up to 98%, these 1/16th brick format non isolated converters offer a cost effective solution with an adjustable output range of 3.3V to 24V.