The EPC9118 demonstration board is a 5 V output, 400 kHz buck converter with a 20 A maximum output current [25A with convection cooling] and 30 V to 60 V input voltage range (48 V nominal).
The demonstration board features the EPC2001C* and EPC2021** enhancement mode (eGaN®) field effect transistors (FETs), as well as the LTC3891 Buck controller intended for use with MOSFETs.The EPC9118 board contains the complete power stage (including eGaN FETs, driver, inductor andinput/output caps) in a compact 1" x 1.3" layout to showcase the performance that can be achieved using the eGaN FETs and a traditional MOSFET controller together.
The EPC9118 demonstration board is 2 ½" square and contains a fully closed-loop buck converter with optimized control loop.
There are also various probe points to facilitate efficiency calculation. A complete block diagram of the circuit is given in Figure 1. For more information on the EPC2001C* and EPC2021** eGaN FETs or LTC3891 controller, please refer to the datasheet which should be read in conjunction with this quick start guide.
* Status: New Device Offered (NDO)
The GaN Experts recommend EPC2204 for new designs
NDO Note: This is an earlier generation device, and although it is fully supported, the recommended device will provide better price and performance in most applications.
** Status: New Device Offered (NDO)
The GaN Experts recommend EPC2302 for new designs
NDO Note: This is an earlier generation device, and although it is fully supported, the recommended device will provide better price and performance in most applications.
| Manufacturer | EPC |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 917-1073-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
20 A
|
| Voltage In |
30 ~ 60 V
|
| Efficiency @ Conditions |
>92%, 36V in, 5V @ 3 ~ 25 A
>91%, 48V in, 5V @ 5 ~ 25 A >90%, 56V in, 5V @ 6 ~ 25 A |
| Voltage Out Range |
- Fixed
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
400 kHz
|
| Standby Current [Typical] |
14 µA
|
| Quiescent Current [Typical] |
50 µA
|
| Component Count + Extras |
42 + 11
|
| Internal Switch |
No
|
| Design Author |
EPC
|
| Application / Target Market |
Automotive
Portable Devices Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
25 µA
|
| Quiescent Current [Maximum] |
75 µA
|
| Main I.C. Base Part |
EPC2001
EPC2021 |
| Date Created By Author | 2014-10 |
| Date Added To Library | 2017-04 |