The EPC9143 1/16th brick evaluation power module is designed for 48V to 12V DC/DC applications. It features the EPC2053 eGaN® FETGaN, and enhancement mode field effect transistors, as well as the Microchip dsPIC33CK32MP102 16-bit digital controller. GaN
Other features include:
High efficiency: 95% @ 12 V/25 A output
Dimension: 33 mm x 22.9 mm x 9 mm (1.30 in. x 0.90 in. x 0.35 in.)
Industry standard footprint and pinout
Positive logic on/off
Power good output
Constant switching frequency: 500 kHz
Remote output voltage sense
Re-program – Advanced voltage mode control (default)
Fault protection:
Input undervoltage
Input overvoltage
Regulation error
| Manufacturer | EPC |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 917-EPC9143KIT-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
25 A
|
| Voltage In |
18 ~ 60 V
|
| Efficiency @ Conditions |
>96%, 36V in, 12V @ 12.5 ~ 25 A
>94%, 48V in, 9V @ 15 ~ 25 A >94%, 48V in, 12V @ 10 ~ 25 A >91%, 48V in, 5V @ 12 ~ 25 A |
| Voltage Out Range |
3.3 ~ 15 V
|
| Features |
Over Current Protection
Over Voltage Protection Power Good Output Remote Sensing Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras |
99 + 8
|
| Internal Switch |
No
|
| Design Author |
EPC
|
| Application / Target Market |
Networking
Servers |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
dsPIC33CK32MP102
EPC2053 |
| Date Created By Author | 2020-01 |
| Date Added To Library | 2020-07 |