Maker.io main logo

Project NAGBox

21

2017-01-24 | By Brandon Hart

License: Public Domain Arduino XBee

I'm sure I'm not alone in constantly getting grief from my family (and/or friends) when I don't call enough. But I honestly don't remember to do it. So then I have to explain why it didn't occur to me to call someone out of the blue at whatever time is convenient for me (but not necessarily for them).

"There's got to be a better way!!"

As a geek, my inclination is for a technological solution.  However, my family is not technologically-minded. So, I'm building a little, super simple to use, cellular-connected device that I'm calling the "Notification Alert Generator Box," or "NAGBox" which provides a simple interface (Physical Buttons!) to request a call from a specific loved one via SMS!

Here are some pics of my progress so far.  Started with breadboard, moved to Adafruit perma-proto breadboard, then finally to a consolidated design on the Sparkfun snappable protoboard.

Project NAGBox

Project NAGBox

Project NAGBox

Project NAGBox

Project NAGBoxProject NAGBox

 

מק"ט יצרן # 08276
BREAKOUT BOARD FOR XBEE MODULE
SparkFun Electronics
מק"ט יצרן # 507302B00000G
HEATSINK TO-220 2.5W LOW PROFILE
Boyd Laconia, LLC
מק"ט יצרן # 4880G
MOUNTING KIT TO-220
Boyd Laconia, LLC
מק"ט יצרן # 13268
BREADBOARD GENERAL PURPOSE PTH
SparkFun Electronics
מק"ט יצרן # 12587
PRO MICRO ATMEGA32U4 3.3V/8MHZ
SparkFun Electronics
מק"ט יצרן # LM317BTG
IC REG LINEAR POS ADJ 1.5A TO220
onsemi
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.