Ty-Rap® Cable Ties

High-performance cable ties and fastening accessories by ABB for industrial and extreme environments

Image of ABB Ty-Rap® Cable TiesABB Ty-Rap cable ties provide superior performance in applications such as resistance against extreme temperatures, flames, continuous sunlight, UV radiation, aggressive chemicals, or heavy tensile strength requirements. Ty-Rap offers a cable tie solution for a wide range of user applications.

First patented in 1958 to bundle wiring in airplanes, the Ty-Rap cable tie brand remains a benchmark of excellence and innovation in wire management. ABB supplies more than 25 varieties of Ty-Rap cable ties to meet specific needs across industries, including oil and gas, food and beverage, automotive, marine, and even aerospace.

Features and Benefits

  • The Grip of Steel®: Non-hygroscopic stainless steel locking device ensures maximum strength and extended useful life; locking barb: 316-grade stainless steel
  • Fewer stress points: Smooth, notchless body reduces the number of stress points to increase its useful life, while ribs and stipples grip the bundle and prevent slipping, specifically in vibrating applications
  • Snag-free installation: The low-profile head and its oval shape make it easier to pull bundled cables through bulkheads, making it easier on users' hands
  • Performance in extreme and harsh environments: Available in multiple materials to operate in corrosive chemicals, hot and cold, and other demanding environments
Various Types
  • Natural high performance
  • Multi-colored high performance
  • Chemical resistant ETFE fluoropolymer
  • Chemical and weather resistant – polypropylene
  • Detectable
Applications
  • Panel shops
  • Data centers
  • Oil and gas
  • Chemical
  • Renewable energy
  • Food and beverage
  • Power generation
  • Commercial buildings
  • Aerospace
  • OEM
2025-12-30 עודכן
2025-12-12 תאריך הפרסום