Automotive-Grade Chip and Patch Antennas
Abracon’s AEC-Q200 qualified internal antennas are designed for multi-band cellular and GNSS applications
Abracon’s AEC-Q200 compliant internal antennas are built on IATF 16949 production lines and can handle the wide operating temperature ranges of automotive designs. These ceramic chip and patch antennas demonstrate superior electrical performance and are designed to meet the extreme reliability requirements and cost needs of the most challenging applications and markets.
The ACR3705LZ chip antenna provides full 4G/LTE band coverage in a compact (37.0 mm x 5.0 mm x 5.0 mm) package size for wireless modules and broadband cellular connectivity designs. The device has a surface-mount installation and -40°C to +85°C operating temperature range.
The included patch antennas display a wide -40°C to +105°C operating temperature range, have through-hole mounting, and exhibit multi-band GNSS operation, including GPS, GLONASS, BeiDou, and Galileo. The devices are ideal for applications such as navigation, logistics, and geofencing.
The APRE2508GCZ features a stacked patch construction for high-precision GNSS positioning applications, supporting the GPS L1+ L5 bands while exhibiting a low VSWR (≤3) performance. The APRA2504F00Z is a combination patch antenna that covers the dual GPS + Iridium bands in one device to minimize component count and save design space in military vehicles requiring satellite communication and navigation services. The APRA1804G3Z and the APRA2504G3Z feature compact size, low return loss, and high efficiency.
- AEC-Q200 qualified
- TS/IATF 16949 production line certified
- High gain and efficiency across bands
- Protocols include cellular 4G/LTE, GNSS, and satcom
- Wide operating temperature ranges
- Through-hole and surface mounts
- PPAP (Level 3) available upon request
- Automotive infotainment
- Vehicle-to-vehicle (V2X)
- Vehicle-to-Infrastructure (V2I)
- Autonomous driving
- Advanced driving assistance systems (ADAS)
- Lane change assist
- Precision positioning
- Telematics control unit (TCU)
- Navigation and theft protection