Dual-Sided, High-Flow Cold Plates
Advanced Thermal Solutions Inc. dual-sided, high-flow cold plates deliver superior liquid cooling for demanding applications
The ATS-THCP-1000 state-of-the-art dual-sided, high-flow cold plate engineered by Advanced Thermal Solutions Inc. (ATS) provides exceptional thermal management for high-power electronics. This innovative cold plate allows components to be mounted on both sides, significantly enhancing cooling performance and adaptability for a wide range of high-demand applications. Designed to accommodate coolant flow rates of up to 4 GPM, the ATS-THCP-1000 achieves remarkably low thermal resistance, ensuring optimal operating temperatures and extending the lifespan of critical components. Each cold plate features etched "NO DRILL ZONES" on both surfaces, serving as a visual guide for precise mounting and preventing damage to the internal fluid channels. The component cooling area can be safely drilled to a depth of 7 mm, protecting the integrity of the cooling pathways. Manufactured from aluminum 6063, this compact and robust cold plate offers a uniform surface temperature, making it an ideal solution for systems where efficient and localized heat removal is paramount.
- Symmetric cooling performance
- Mount components on both sides for maximum space efficiency and thermal adaptability
- Ideal for compact designs without compromising cooling performance
- High-flow capability
- Supports flow rates up to 4 GPM, ensuring efficient cooling even for high-demand systems
- Achieves thermal resistance as low as 0.0021°C/W at maximum flow rates
- Safe and reliable
- Each unit is leak-tested to ensure optimal performance and safety under pressures up to 100 psi
- Compact and durable
- Constructed with high-grade aluminum for lightweight, corrosion-resistant reliability
- Clearly etched "NO DRILL ZONES" facilitate the addition of custom mounting holes
- Eco-friendly and cost-effective
- Reduces energy consumption with a low-pressure-drop design
- Compatible with standard 1/4" NPT threaded connections for hassle-free integration
- Power electronics and electric vehicles (battery cooling, charging stations)
- Data centers and high-performance computing (servers, supercomputers, networking)
- Aerospace and defense (satellite systems, aircraft avionics, defense applications)
- Medical equipment (imaging, lasers, cryogenics)
- Industrial equipment (injection molding, food processing)
- Renewable energy systems (solar power, wind turbines, inverters)
- Telecommunications (base stations, mobile equipment)
- Laser systems (high power lasers, diode cooling)
- Consumer electronics and computing (high-end PCs, GPUs)
- Marine and off-grid applications (ship navigation, offshore platforms)
- Automated manufacturing and robotics
Dual-Sided High-Flow Cold Plates
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-THCP-1000-C1-R0 | DUALSIDED COLDPLATE 77X131X24MM | מיידית - 3 | $1,523.33 | הצגת הפרטים |
![]() | ![]() | ATS-THCP-1001-C1-R0 | DUALSIDED COLDPLATE 143X147X24MM | מיידית - 10 | $1,570.08 | הצגת הפרטים |
![]() | ![]() | ATS-THCP-1002-C1-R0 | DUALSIDED COLDPLATE 209X147X24MM | מיידית - 2 | $1,919.86 | הצגת הפרטים |
![]() | ![]() | ATS-THCP-1003-C1-R0 | DUALSIDED COLDPLATE 275X196X24MM | מיידית - 4 | $2,930.72 | הצגת הפרטים |
![]() | ![]() | ATS-THCP-1004-C1-R0 | DUALSIDED COLDPLATE 341X247X24MM | מיידית - 0 | $3,405.93 | הצגת הפרטים |