Precision Heat Pipe Bending Tool

ATS' heat pipe bender is made from aluminum and is hard anodized for durable long use and a smooth, accurate bending motion

Image of ATS's Precision Heat Pipe Bending ToolATS' heat pipe bender is a precision engineering tool designed to give engineers and technicians accurate and thermally reliable heat pipe bends.

The tool gives the user the ability to apply the right amount of leverage and torque in order to get the right bend. The tool also stops a user from over bending and thus reducing the heat pipe's thermal performance.

Features
  • Made from aluminum and hard anodized for durable long use
  • Any round heat pipe size in the ATS heat pipe family can be used
  • Other manufacturers' round heat pipes may be used, providing they are within the same size ranges as ATS
  • Tool allows for a smooth, accurate bending motion to reduce marks on the tube
  • Mountable to lab benches, vices, production workstations, and other fixtures
  • Custom mounting approaches available
  • Easy to use; simply set the measure arm to the length of the target heat pipe, and then chose and screw down the appropriate bend radius
  • Bending angle supported: 10 degrees to 170 degrees
Bending Tips
  • Bend radius: min. bend radius is 3x the diameter of the heat pipe being bent
  • Qmax: every 45 degrees bend reduces Qmax by about 2.5%
  • Use care to ensure the best result; use care when inserting or removing the heat pipe
  • Customization available: ATS will develop custom mounting for specific applications

Precision Heat Pipe Bending Tool

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEAT PIPE BENDING TOOL 4MMATS-HP-D4TOOLHEAT PIPE BENDING TOOL 4MMמיידית - 10$890.60הצגת הפרטים
HEAT PIPE BENDING TOOL 6MMATS-HP-D6TOOLHEAT PIPE BENDING TOOL 6MMמיידית - 10$934.52הצגת הפרטים
HEAT PIPE BENDING TOOL 8MMATS-HP-D8TOOLHEAT PIPE BENDING TOOL 8MMמיידית - 11$1,083.54הצגת הפרטים
2021-03-03 תאריך הפרסום