Alpha Connect Passive Distribution Boxes

Alpha Wire offers its Alpha Connect thermoplastic, die cast and stainless steel housings options for industrial use

Image of Alpha Wire's Alpha Connect Passive Distribution BoxesAlpha Wire's Alpha Connect distribution boxes simplify the industrial connectivity system, saving space and time. Alpha's M8 and M12 boxes are suitable for a wide range of applications from the traditional factory automation floor to the harsh food and beverage environments. The compact distribution boxes consolidate and simplify wiring from sensors/actuators to the controller. They also eliminated the need for additional enclosures. All distribution boxes include dust covers and attachable labels.

M12 Stainless Steel Housings

Alpha Wire Alpha Connect Brochure>

Features
  • Thermoplastic, die cast, or stainless steel housing options
  • LED activity indicators available
  • IP67 and IP69K rated
  • Cabled and connectorized options
  • 4, 6, 8, 10, and 12 port offerings
  • No minimums
  • Custom capabilities
2017-03-07 תאריך הפרסום