GE1920 Temperature Sensor

Amphenol Advanced Sensors' GE1920 HVAC refrigerant temperature sensors are ideal for automotive applications

Image of Amphenol Advanced Sensors' GE1920 Temperature SensorAmphenol Advanced Senors' GE1920 refrigeration temperature sensor measures the refrigeration temperature both at the high-pressure side and at the low-pressure side of the line. The control module uses this information to maximize performance of the HVAC system.

Features
  • High accuracy and long-term stability
  • Fast response time
  • Integral connector
  • Existing field-proven design
  • Alternate RvT curves available
  • 100°C max operating temperature
  • Plated steel body
  • Other resistance and beta values available
Applications
  • High-pressure line temperature of the condenser and receiver/drier unit side
  • Battery coolant temperature
  • Low-pressure refrigeration line temperature measurement of the evaporator side
2016-05-03 תאריך הפרסום