ADXL359 MEMS Accelerometer

Analog Devices' ADXL359 low noise, low drift, low power 3-axis MEMS accelerometer supports ±10 g, ±20 g, and ±40 g ranges

Image of Analog Devices' ADXL359 MEMS AccelerometerADI's ADXL359 digital output is a low noise density, low 0 g offset drift, low power, 3-axis microelectromechanical system (MEMS) accelerometer with selectable measurement ranges. The ADXL359 supports the ±10 g, ±20 g, and ±40 g ranges.

The ADXL359 offers excellent noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low drift, low noise, and low power ADXL359 enables accurate tilt measurement in an environment with high vibration, such as airborne inertial measurement units (IMUs). The low noise over higher frequencies is ideal for wireless condition monitoring.

The ADXL359 multifunction pin names may be referenced only by their relevant function for either the serial peripheral interface (SPI) or limited I2C interface.

The EVAL-ADXL359Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL359, low noise, low power accelerometer. It is ideal for evaluating the ADXL359 in an existing system because the stiffness and the small size of the EVAL-ADXL359Z minimize the effect of the board on both the system and acceleration measurements.

Features
  • 0 g offset vs. temperature (all axes): 0.45 mg/°C typical
  • Ultralow noise density (all axes): 80 μg/√Hz
  • Low power, VSUPPLY (LDO enabled)
  • In measurement mode: 200 μA
  • In standby mode: 21 μA
  • Digital output features
  • Digital SPI and limited I2C interfaces supported
  • 20-bit ADC
  • Data interpolation routine for synchronous sampling
  • Programmable high-pass and low-pass digital filters
  • Integrated temperature sensor
  • Voltage range options
  • VSUPPLY with internal regulators: 2.25 V to 3.6 V
  • V1P8ANA, V1P8DIG with internal LDO regulator bypassed: 1.8 V typical ±10%
  • Operating temperature range: -40°C to +125°C
  • 14-terminal, 4 mm × 4 mm × 1.04 mm, LGA package
Applications
  • Building automation
  • Industrial automation
  • Submetering
  • HVAC
  • Energy
  • Renewable energy

ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TRI-AXIS DIGITAL XL10/20/40G PLAADXL359BCCZTRI-AXIS DIGITAL XL10/20/40G PLAמיידית - 0$90.57הצגת הפרטים
2023-11-03 תאריך הפרסום