M20071 GNSS Module

Antenova's M20071 GNSS module maximizes performance and provides low power consumption

Image of Antenova's M20071 GNSS ModuleAntenova's M20071 GNSS receiver with low power consumption maximizes performance using a next-generation chip and filtering components. It extends the battery life of small GNSS-enabled products. The M20071 provides improved accuracy by tracking four constellations simultaneously (GPS, GLONASS, BDS, and Galileo). M20071 is suited to designs powered by a lithium-ion battery.

The M20071 is part of GNSSNOVA, Antenova’s family of low-power, high-precision GNSS modules. Available antennas to pair with the M20071 are the Sinica for high-precision applications or Agosti, best for devices with small PCBs.

Sinica SR4G008 is a novel embedded antenna that covers all GNSS bands. Agosti SR4G080 is a surface mount (SMD) antenna that covers GPS+GLONASS+BEIDOU+GALILEO L1 bands.

Features
  • Size: 9 mm x 9 mm x 1.8 mm
  • Built-in LNA and SAW filter
  • Next-generation MediaTek flash chip (AG3335MN), bringing unmatched power efficiency and GNSS performance
  • Multi-constellation receiver for GPS, GLONASS, Galileo, BeiDou, and QZSS
  • Active interference cancellation (AIC) for effective narrow-band interference cancellation
  • Embedded assisted system (EASY) orbit prediction system
  • Extended prediction orbit (EPO) service featuring 30-day orbit predictions
Applications
  • Wearables: Fitness trackers
  • Pet trackers
  • eScooters/bike trackers
  • Drones
  • Asset trackers
  • Battery powered telematics

M20071 GNSS Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
M20071 GPS RADIONOVA RF MODULE MM20071M20071 GPS RADIONOVA RF MODULE Mמיידית - 921$43.74הצגת הפרטים
2023-06-27 תאריך הפרסום