Pharaoh Antenna
Antenova’s lamiiANT® series Pharaoh multiband antenna is ideal for 4G, LTE, and cellular applications
Antenova’s SR4L073 Pharaoh SMD antenna measures 37.0 mm x 13.0 mm x 3.3 mm. It fits onto a PCB as small as 50 mm x 40 mm and shorter than a quarter wavelength (107 mm) at the lowest 4G or LTE band, starting at 698 MHz. The embedded antenna operates on the most common 4G bands: LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2500 MHz to 2690 MHz), and LTE B40 (2300 MHz to 2400 MHz).
The tape on reel packaging (reels) suits high-volume pick-and-place manufacturing. Pharaoh antenna provides linear polarization, operating temperature range from -40°C to +140°C, and impedance with matching 50 ohms. It is designed to work on small PCBs and to pass PTCAB certification tests on the lowest 4G band, 698 MHz.
The Pharaoh antenna was developed to fit into compact spaces and deliver high performance. Antenova offers an evaluation PCB board 60 mm x 30 mm for Pharaoh. The evaluation board provides accuracy to help reduce the time to market.
The Pharaoh antenna is well-suited for a variety of IoT cellular applications.
- Antenna for 4G, LTE, and cellular applications
- Suitable for very small PCBs (easy to obtain PTCRB certification)
- Center, off-center, or corner placement
- Suitable for high-volume manufacturing (pick-and-place)
- High performance: Designed for integration (DFI)
- Evaluation PCB size: 60 mm x 40 mm
- Telematics and OBD tracking devices
- Pet trackers
- Wearable and handheld devices
- Bike trackers
- Machine-to-machine (M2M)/remote monitoring
- Points of sale (POS) terminals
- Small sensors for Internet of Things (IoT)
- Drone communication