ESW105 Ethernet Switch
B+B SmartWorx's ESW105 unmanaged, plug-and-play Ethernet switch is perfect for applications in harsh environments
Designed to fit various applications, B+B SmartWorx's ESW105 is a plug-and-play, unmanaged industrial Ethernet switch with an ultra-compact IP30 DIN rail case, six-way mountable panel brackets, LEDs for power, 12 VDC to 36 VDC and 10 VAC to 24 VAC power inputs with removable terminal blocks.
Features
- Ultra-compact design: less than 1" wide
- UL/cUL Class I/Division 2 Groups A, B, C, and D
- Designed to meet Level 3 (Heavy) industrial environments: EN61000-6-2 Certifications
- Shock, vibration, and free fall tested
- LC single and multimode fiber ports
- 10/100M, full/half duplex, MDI/MDI-X (auto-negotiate)
- Supports IEEE 802.3, 802.3u, and 802.3x standards
- IP30 rated DIN rail case with six different panel mount options
- Dual power inputs, 12 VDC to 36 VDC and 10 VAC to 24 VAC
- 2K MAC addresses
ESW105 Ethernet Switch
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-ESW105-A | 5FE SLIM-TYPE UNMANAGED INDUSTRI | מיידית - 182 Factory Stock - 475 | $434.40 | הצגת הפרטים |