F90™ LEDs
Bridgelux's F90 LEDs achieve CRI80 LED efficacy with a CRI of 90, creating environments with excellent color rendering and TM-30 metrics
For traditional LED technology higher, CRI results in lower efficacy. By replacing broadband red nitride phosphor with narrowband red potassium fluorosilicate (PFS or KSF) phosphor, Bridgelux’s F90 LED products can achieve CRI80 LED efficacy with a CRI of 90. Lighting users can replace existing LEDs in lighting products with F90 LEDs for CRI90 conversion. The F90 series LEDs deliver a CRI of at least 90 and an R9 of at least 50. F90 series LEDs can be incorporated in any luminaire, such as linear lamps, downlights, spotlights, and high-bays. They can increase the vividness of strong red colors, which is particularly desirable in retail applications.
The F90 is a family of white points designed for Bridgelux surface mount devices (SMD), V Series™, V Series HD chip-on-board (COB) LED arrays, EB series™ linear modules, and Vesta® tunable white COBs and modules. They are engineered to provide the highest CRI90 efficacy using a proprietary chip, phosphor, and packaging technology. The high-fidelity spectral output of the F90 creates an environment with excellent color rendering and outstanding TM-30 metrics.
- CRI80 LED efficacy with a CRI of 90
- Engineered to provide the highest CRI90 efficacy using proprietary chip, phosphor, and packaging technology
- High-fidelity spectral output of the F90 creates environments with excellent color rendering and outstanding TM-30 metrics
- Highest CRI90 efficacy up to 210 lm/W
- Drop-in replacement for CRI80 LEDs used in the existing lighting products chip, phosphor, and packaging technology
- Broad product platform availability (SMDs and COBs)
F90™ LEDs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | BXRE-40G65F0-D-82 | LED COB V22 F90 ARRAY SQ 4000K | מיידית - 0 | $36.09 | הצגת הפרטים | |
![]() | BXRE-35G65F0-D-82 | LED COB V22 F90 ARRAY SQ 3500K | מיידית - 0 | $36.09 | הצגת הפרטים |