ACNT-H343 5 A Gate Drive Optocoupler

Broadcom's ACNT-H343 5 A gate drive optocoupler for space-constrained industrial applications

Image of Broadcom's ACNT-H343 5 A Gate Drive OptocouplerBroadcom's ACNT-H343 is a 5 A gate drive optocoupler device in the 15 mm SSO-8 package designed for high voltage, space-constrained industrial applications including 690 VAC motor drives and 1500 V solar inverters.

The ACNT-H343 features common mode transient immunity (CMTI) greater than 100 kV/μs, preventing erroneous gate driver failures in noisy environments. The device has minimal propagation delay, three times faster than the previous generation, enabling high-frequency switching to improve efficiency in driving IGBT (insulated-gate bipolar transistor) and SiC/GaN MOSFET.

Features
  • 15 mm creepage, 14.2 mm clearance
  • IEC 60747-5-5 VIORM = 2262 VPEAK
  • 5.0 A max. peak output current
  • UVLO with VE reference for negative power supply
  • CMR (common mode rejection) 100 kV/µs@VCM=1.5 kV
Applications
  • 1500 V renewable energy inverters
  • SVG (static var generation)/APF (active power filter)
  • High power systems of 690 VAC drives and industrial inverters

ACNT-H343 5 A Gate Drive Optocoupler

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OPTOISO 7.5KV 1CH GATE DVR 8SOACNT-H343-000EOPTOISO 7.5KV 1CH GATE DVR 8SOמיידית - 1104$26.44הצגת הפרטים
2019-08-05 תאריך הפרסום