AFBR-S20 Spectrometers

Broadcom's AFBR-S20 miniature spectrometer modules are suited for use with integrated electronics with fast sensor readout times

Image of Broadcom's AFBR-S20 Spectrometers Broadcom offers a wide range of grating based robust spectrometer modules for spectral analysis from 190 nm to 1700 nm. All of them are tailored toward industrial applications targeting solutions for process analytics and more compact systems for point-of-care detection. The spectrometers are ready to use with integrated electronics with fast sensor readout times.

Broadcom's open binary communication protocol allows control of the spectrometer from microcontrollers to SPS systems. All device interfaces (USB, SPI, and UART) are supported with easy and straightforward integration into the user's application. For the QtubeSpectrometer, ASCII-based commands are available for simple spectrometer control.

Features
  • Ready to use
  • Miniature size
  • High reliability
  • High flexibility
  • Thermal stability of <0.013 nm/k
  • Sophisticated onboard signal processing and evaluation
  • Full system calibration
  • Flexible digital interfaces (USB, SPI, UART)
  • OEM design
Applications
  • Water analytics
  • Chemical and biomedical analytics
  • Food and feed control
  • Solar monitoring
  • Process control (PAT)
  • Gas detection
  • Medical diagnostics

AFBR-S20 Spectrometers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SPECTR QTUBE WIDEUVAFBR-S20T1WUSPECTR QTUBE WIDEUVמיידית - 2$6,507.66הצגת הפרטים
SPECTR QMINI2 NIRAFBR-S20M2NISPECTR QMINI2 NIRמיידית - 3$7,230.46הצגת הפרטים
SPECTR QMINI2 UVAFBR-S20M2UVSPECTR QMINI2 UVמיידית - 0$7,230.46הצגת הפרטים
SPECTR QMINI2 VISAFBR-S20M2VISPECTR QMINI2 VISמיידית - 3$7,230.46הצגת הפרטים
SPECTR QMINI2 VIS/NIRAFBR-S20M2VNSPECTR QMINI2 VIS/NIRמיידית - 6$7,782.02הצגת הפרטים
SPECTR QMINI2 WIDEUVAFBR-S20M2WUSPECTR QMINI2 WIDEUVמיידית - 5$7,230.46הצגת הפרטים
SPECTR QMINI2 WIDEVISAFBR-S20M2WVSPECTR QMINI2 WIDEVISמיידית - 5$7,782.02הצגת הפרטים
SPECTROMETER QWAVE UV 0.5NMAFBR-S20W2UVSPECTROMETER QWAVE UV 0.5NMמיידית - 1$12,251.47הצגת הפרטים
SPECTROMETER QWAVE NIR 0.2NMAFBR-S20W2NISPECTROMETER QWAVE NIR 0.2NMמיידית - 1$11,667.18הצגת הפרטים
SPECTROMETER QWAVE VIS 0.4NMAFBR-S20W2VISPECTROMETER QWAVE VIS 0.4NMמיידית - 2$12,251.47הצגת הפרטים
SPECTR QNEO NIR 256P 900-1700AFBR-S20N1N256SPECTR QNEO NIR 256P 900-1700מיידית - 0$15,594.24הצגת הפרטים
2023-08-04 תאריך הפרסום