HSM8-C120 IR ChipLED Emitter
Broadcom surface-mount IR ChipLED is a robust and high-quality infrared emitter that is versatile and easy to use
The Broadcom HSMx-C120 is a side-emitting surface-mount IR ChipLED available in industry-popular package footprint of 1.6 mm x 0.93 mm. This robust and high-quality infrared emitter is versatile and easy to use.
This product is available in 850 nm and 940 nm peak wavelength. The compact footprint makes this product suitable for a wide range of applications such as consumer portable electronics, wearables, industrial automation, and office automation. It is compatible with industry-standard automatic machine placement and IR reflow soldering.
- Infrared emitter in side-view package
- Compact package
- Available in 850 nm and 940 nm peak wavelength
- Compatible with IR reflow soldering
- Home appliances
- Smart meters
- Light curtains
- Consumer electronics
HSM8-C120 IR ChipLED Emitter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSM8-C120 | CHIP,R/ANGLE MT,ALGAAS,850NM | מיידית - 12000 | $3.69 | הצגת הפרטים |