Cat 8 Buccaneer Circular Data Connectors
Bulgin’s connectors are rated for IP68 and IP69K when mated for use in harsh environments
Bulgin's Cat 8 connectors have HDMI 2.1 performance with overmolded cordsets and cable plugs and are available in single-ended overmold, double-ended overmold, and front- and rear-panel mounts. These connectors are the ideal solution for many harsh-environment applications that require robust, reliable, and environmentally-sealed data connections.
- IP68 and IP69K ratings when mated
- HDMI 2.1 performance (up to 25 Gbps)
- Shielded system
- Single- and double-ended cables
- Screw coupling
- Resolutions and refresh rates of 8k at 60 Hz and 4k at 120 Hz
- Hot-pluggable, standard 19-contact interface
- Alignment indicator reduces the risk of damage during mating
- High noise immunity and EMI protection
- Secure, proven locking system
- Direct mounting or via adapter leads
- Plug-and-play capability
- Automation
- Outdoor broadcast
- Industrial applications
- Energy
- Telecommunications
- Entertainment and leisure
Cat 8 Buccaneer Circular Data Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX0855/KS | CONN CAT 8 KEYSTONE PNL MNT | מיידית - 166 | $319.58 | הצגת הפרטים |
![]() | ![]() | PX0856/KS | CONN CAT 8 KEYSTONE PNL MNT | מיידית - 185 | $271.63 | הצגת הפרטים |
![]() | ![]() | PX0857/2M00 | CBL ASSY RJ45 W/COUPL TO RJ45 | מיידית - 99 | $317.81 | הצגת הפרטים |
![]() | ![]() | PX0857/3M00 | CBL ASSY RJ45 W/COUPL TO RJ46 | מיידית - 100 | $309.14 | הצגת הפרטים |
![]() | ![]() | PX0857/5M00 | CBL ASSY RJ45 W/COUPL TO RJ47 | מיידית - 50 | $348.07 | הצגת הפרטים |
![]() | ![]() | PX0858/2M00 | CBL ASSY RJ45 W/COUPL M TO M 2M | מיידית - 44 | $387.03 | הצגת הפרטים |
![]() | ![]() | PX0858/3M00 | CBL ASSY RJ45 W/COUPL M TO M 3M | מיידית - 50 | $376.84 | הצגת הפרטים |
![]() | ![]() | PX0858/5M00 | CBL ASSY RJ45 W/COUPL M TO M 5M | מיידית - 50 | $405.53 | הצגת הפרטים |