USB 3.0 Buccaneer Circular Data Connectors

Bulgin’s connectors are ideal for entertainment and leisure applications

Image of Bulgin USB 3.0 Buccaneer Circular Data ConnectorsBulgin's USB 3.0 connector has data rates of up to 5 Gbps with a two-way data transmission capability ensuring simultaneous data flow in both directions, resulting in a 10x increase in theoretical bandwidth. The USB 3.0 is available in single-ended overmold, double-ended overmold, front- and rear-panel mounts, and a PCB panel-mount, with cable lengths of 1 m, 2 m, and 3 m, with 0.5 m option available with the front panel-mount variant.

Features
  • IP68 and IP69K ratings when mated
  • Shielded system
  • Single- and double-ended cables
  • Screw coupling
  • PCB-mounted panel connector
  • High-speed bus connection
  • Hot pluggable
  • USB 3.0 with nine contact interface
  • Alignment indicator reduces risk during mating
  • High noise immunity and EMI protection
  • Suitable for PC and peripheral configuration
  • Secure, proven locking system
  • Direct mounting, via adapter leads
  • Plug-and-play capability
Applications
  • Construction
  • Outdoor surveillance
  • Industrial applications
  • Military
  • Energy
  • Entertainment and leisure

USB 3.0 Buccaneer Circular Data Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL ASSY USB3.0 A FOR USE W/PX04PX0460/A3CBL ASSY USB3.0 A FOR USE W/PX04מיידית - 0$95.08הצגת הפרטים
CBL USB3.0 A PLUG-A PLUG W/COUPLPX0840/A3/1M00CBL USB3.0 A PLUG-A PLUG W/COUPLמיידית - 0$100.49הצגת הפרטים
CBL USB3.0 A PLUG-A PLUG W/COUPLPX0840/A3/2M00CBL USB3.0 A PLUG-A PLUG W/COUPLמיידית - 76$106.02הצגת הפרטים
CBL USB3.0 A PLUG-A PLUG W/COUPLPX0840/A3/3M00CBL USB3.0 A PLUG-A PLUG W/COUPLמיידית - 83$128.45הצגת הפרטים
CBL USB3.0 A PLUG-A PLUG W/COUPLPX0841/A3/1M00CBL USB3.0 A PLUG-A PLUG W/COUPLמיידית - 0$165.41הצגת הפרטים
CBL USB3.0 A PLUG-A PLUG W/COUPLPX0841/A3/2M00CBL USB3.0 A PLUG-A PLUG W/COUPLמיידית - 33$163.68הצגת הפרטים
CBL USB3.0 A PLUG-A PLUG W/COUPLPX0841/A3/3M00CBL USB3.0 A PLUG-A PLUG W/COUPLמיידית - 47$190.15הצגת הפרטים
ADAPTER USB A RCPT TO USB A RCPTPX0842/A3ADAPTER USB A RCPT TO USB A RCPTמיידית - 37$119.54הצגת הפרטים
CBL USB3.0 A PNL MNT TO 10POSPX0843/A3CBL USB3.0 A PNL MNT TO 10POSמיידית - 497$99.14הצגת הפרטים
CBL USB3.0 A PNL MNT TO USB APX0844/A3/0M50/A3CBL USB3.0 A PNL MNT TO USB Aמיידית - 153$178.93הצגת הפרטים
CONN USB3.0 A PNL MNTPX0845/A3CONN USB3.0 A PNL MNTמיידית - 76$116.66הצגת הפרטים
ADAPT USB3.0  A RCPT TO USB A RCPX0848/A3ADAPT USB3.0 A RCPT TO USB A RCמיידית - 82$109.27הצגת הפרטים
CBL USB3.0 A PNL MNT TO 10POSPX0849/A3CBL USB3.0 A PNL MNT TO 10POSמיידית - 43$109.27הצגת הפרטים
CONN HDR 2.54MM 10POS VERT100287CONN HDR 2.54MM 10POS VERTמיידית - 1999$3.32הצגת הפרטים
CONN HDR 2.54MM 10POS R/A100288CONN HDR 2.54MM 10POS R/Aמיידית - 1989$3.96הצגת הפרטים
2024-03-25 תאריך הפרסום