Vandal Resistant Switches

Vandal Resistant switches from Bulgin are designed for use in hostile environments

Image of Bulgin's Vandal Resistant SwitchesBulgin's Vandal Resistant switches are made from stainless steel and are designed with a high resistance to wear and tear, corrosion, and harsh use in hostile environments. The front and rear panel mounted versions have three profiles: prominent, domed and low profile with a choice of switching and IP66 and IP68 front panel sealing. Illuminated versions are available in dot and ring LED options plus a variety of colors including bi-color LEDs.

Features
  • Rating up to 5 A, 250 VAC
  • IP66 and IP68 versions
  • Illuminated versions - dot or ring styles
  • High quality stainless steel
  • various styles and profiles
Applications
  • Door entry
  • Panic buttons
  • Vending machines
  • Elevators
  • Gas pumps

Vandal Resistant Switches

תמונהמק"ט יצרןתיאורפונקציית מתגמעגלכמות זמינהמחיר
SWITCH PUSHBUTTONC0911KBAAJSWITCH PUSHBUTTONמופעל-רגעיתSPDTמיידית - 0$48.93הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI001/28/GNSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 13$157.92הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI002/28/RDSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 135$155.01הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI001/TERM/WHSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 5$74.57הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI002/TERM/BLSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 39$180.83הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI001/28/AMSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 3$92.19הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI002/TERM/AMSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 44$171.10הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI002/TERM/RDSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 25$148.64הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI001/TERM/BLSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 17$99.21הצגת הפרטים
SWITCH PUSH SPST-NO 0.05A 24VMPI001/28/RDSWITCH PUSH SPST-NO 0.05A 24Vמופסק-רגעיSPST-NOמיידית - 0$167.82הצגת הפרטים
2012-06-29 תאריך הפרסום