Hex-Box IoT Enclosure
CamdenBoss' IoT enclosure is 100% recyclable and molded from ABS UL94-V0 material in black, gray, or white
Manufactured in the UK by CamdenBoss and winner of the Enclosure Product of the Year at the Electronic Industry Awards 2022, the Hex-Box is 100% recyclable and molded from ABS UL94-V0 material in black, gray, or white. It features six self-retaining panels, offering huge cable management benefits, and each panel can be placed in users’ desired position, allowing them to create a combination that works for their design. The Hex-Box offers options for solid, vented, or pre-customized Pi-ready panels.
The Hex-Box IoT enclosure can be transformed into a wall-mountable enclosure with the Wall Mount Bracket Kit. This revolutionary mounting bracket is packed full of mounting options. It offers seamless and discrete mounting on the concave base to retain the modern aesthetic of the enclosure while gaining additional functionality. Install the enclosure with ease by screwing the lugs into the enclosure, and with a simple 30-degree twist and click, the bracket is attached.
Alternatively, the Feet Kit can transform the Hex-Box into the perfect desktop/tabletop enclosure. Simply push the six rubber feet into the holes in the base, and it is ready to use.
Features
- PCB mounting in the top (maximum 122.2 mm PCB) or base (maximum 121.7 mm PCB); six bosses in the top and four in the base with Raspberry Pi mountable footprint
- Self-retaining removable end panels that allow cable entries from all sides; panels can be easily customized, and users have the option of solid, vented, and Pi-ready panels
- Smooth beveled lid with flat top; suitable for a 2.5” screen and perfect for digital printing
- Easy to install to an application with the wall mounting bracket for simple wall installation or the feet kit for a desktop/tabletop enclosure
- Modern aesthetic with a convex lid and a concave base, the latter allowing it to be flush to a wall when wall mounted
- Industrial IoT
- Smart home devices
- Smart office devices
- Development board electronics
- Environmental sensor equipment
Hex-Box IoT Enclosure
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CBHEX-KIT-WHT | ENCLOSURE ABS 5.75"L X 5.12"W | מיידית - 10 | $66.13 | הצגת הפרטים |
![]() | ![]() | CBHEX-KIT-GY | ENCLOSURE ABS 5.75"L X 5.12"W | 0 | $58.77 | הצגת הפרטים |
![]() | ![]() | CBHEX-KIT-BLK | ENCLOSURE ABS 5.75"L X 5.12"W | 0 | $57.58 | הצגת הפרטים |
![]() | ![]() | CBWM-10BK | SIZE 10 WALL MOUNT BRACKET KIT - | 0 | $15.33 | הצגת הפרטים |
![]() | ![]() | CBWM-10GY | SIZE 10 WALL MOUNT BRACKET KIT - | 0 | $15.33 | הצגת הפרטים |
![]() | ![]() | CBWM-10WH | SIZE 10 WALL MOUNT BRACKET KIT - | 0 | $15.33 | הצגת הפרטים |
![]() | ![]() | CBHEX-FEET | FEET HEX BOX IOT ENCLOSURE | 0 | $12.12 | הצגת הפרטים |