KSC SLT Tactile Switch

C&K's tactile switch is specifically designed for long-travel tact and provides a quiet, low-volume activation sound

Image of C&K's KSC SLT Tactile SwitchC&K's KSC SLT is specifically designed for the requirements of long-travel tact, and provides a quiet, low-volume activation sound, thus avoiding the need for workarounds to dampen the click sound. This haptic response is suitable for automotive, consumer, and instrumentation applications.

The KSC SLT is provided in a compact 6.2 mm x 6.2 mm x 5.0 mm package, ideal for applications where PCB space is at a premium, saving the customer cost and space.

Features
  • Long travel at 1.35 mm travel to meet typical design needs
  • Minimum life cycle at 200,000 actuations
  • IP40 sealing makes it less vulnerable to contamination from pollutants
  • SMT package compatible with standard reflow process

KSC SLT Tactile Switch

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH TACTILE SPST-NO 0.01A 32VKSC SLT 223J LFGSWITCH TACTILE SPST-NO 0.01A 32Vמיידית - 382$2.98הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 32VKSC SLT 241G LFSSWITCH TACTILE SPST-NO 0.05A 32Vמיידית - 5885$2.30הצגת הפרטים
SWITCH TACTILE SPST-NO 0.01A 32VKSC SLT 223G LFGSWITCH TACTILE SPST-NO 0.01A 32Vמיידית - 683$2.98הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 32VKSC SLT 221J LFSSWITCH TACTILE SPST-NO 0.05A 32Vמיידית - 44$2.30הצגת הפרטים
SWITCH TACTILE SPST-NO 0.01A 32VKSC SLT 243G LFGSWITCH TACTILE SPST-NO 0.01A 32Vמיידית - 13205$2.98הצגת הפרטים
2020-10-12 תאריך הפרסום