MG Series DC/DC Converters

Cosel’s MG series high efficiency DC/DC converters in a small package

Image of Cosel's MG Series DC/DC converters Cosel's MG series is a line of small DC/DC converters with high efficiency available in 1.5 W to 30 W. The 1.5 W to 3 W product available in a SIP-6, the 6 W to 10 W in a SIP-8 package, the 15 W in a 1" x 1", and the 30 W in 1" x 2" package. The small footprint reduces board space requirements. MGs are available in output voltages of 3.3 V, 5 V, 12 V, 15 V, ±12(24) V ±15(30) V. The 6 W thru 30 W versions are standard with remote control. The MG series can operate from -40°C to +85°C (with derating). A panel or DIN rail mount version in 15 W or 30 W is available

Features
  • 2:1 or 4:1 input ranges available
  • Output voltage trim (15 W and 30 W versions only)
  • DC 1,500 V isolation
  • Fully regulated
  • Built in OCP, OVP
  • RoHS compliant
  • UL, CE, and TUV safety certifications
  • 10 year warranty (STMGFS – 5-year warranty)
Applications
  • Medical lab equipment
  • Test and measurement
  • Food processing and storage equipment
  • Industrial process equipment
  • HMI
2017-06-20 תאריך הפרסום