CVS Series Enclosed PCB Mount Speakers
Featuring Mylar cones for increased durability and pin type terminals for direct integration into a circuit board design from Same Sky
Same Sky's CVS Series is an addition to the current family of enclosed pcb mount speakers, as part of their expansive components product line. The CVS series is housed in a protective plastic case with diameters ranging from 15 mm to 31.8 mm. This series features Mylar cones for increased durability and pin type terminals for direct integration into a circuit board design. Sound pressure levels range from 73 db up to 85 dB at 1 meter. Input power required to drive the speakers remains low, ranging from 0.1 W to 0.5 W. All speakers are RoHS compliant.
- Sound pressure levels 73 db - 85 dB at 1 M
- Pin type terminals
- Mylar cones
- RoHS compliant
Resources
CVS Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CVS-2308 | SPEAKER 8OHM 100MW TOP PORT 77DB | מיידית - 260 | $12.94 | הצגת הפרטים |
![]() | ![]() | CVS-1708 | SPEAKER 8OHM 200MW TOP PORT 74DB | מיידית - 1740 | $12.98 | הצגת הפרטים |
![]() | ![]() | CVS-3108 | SPEAKER 8OHM 100MW TOP PORT 85DB | מיידית - 1830 | $13.35 | הצגת הפרטים |
![]() | ![]() | CVS-1508 | SPEAKER 8OHM 300MW TOP PORT 73DB | מיידית - 0 | $12.77 | הצגת הפרטים |