Industrial SLC CompactFlash Cards
Delkin Devices' C600 and C670A series CF cards offer ongoing support options for a steadfast industry form factor
Delkin Devices' C600 and C670A series industrial SLC CompactFlash (CF) cards provide long-term support for legacy form factors. These CF cards feature high-endurance SLC single-level cell NAND Flash for ultimate reliability. Delkin's CF cards include a controlled bill of materials (BOM), which guarantees that the Flash, firmware, and controller do not change without a corresponding part number change and U.S.-based applications technical support.
- Long term support of legacy CF form factor built with high-endurance SLC NAND
- Latest industrial controller, firmware, and Flash solutions
- Designed and manufactured in the U.S.A.
- Customizable for unique application requirements
- Full U.S.-based FAE and applications technical support
- Healthcare
- Aerospace
- Transportation
- Embedded computing
- Gaming
- Infotainment
- Communications/networking
- Digital signage
- Power/networking
- Controls/automation
Industrial SLC CompactFlash Cards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CE08TQSGL-FD000-D | MEMORY CARD COMPACTFLASH 8GB SLC | מיידית - 18 | $736.76 | הצגת הפרטים |
![]() | ![]() | CE08TQJGS-FD000-D | MEMORY CARD COMPACTFLASH 8GB SLC | מיידית - 63 | $805.34 | הצגת הפרטים |
![]() | ![]() | CE04TQHGL-FD000-D | MEMORY CARD COMPACTFLASH 4GB SLC | מיידית - 16 | $485.63 | הצגת הפרטים |
![]() | ![]() | CE25TQNF3-FD000-D | MEM CARD COMPACTFLASH 256MB SLC | מיידית - 16 | $196.28 | הצגת הפרטים |
![]() | ![]() | CE51TQMF3-X1000-D | MEM CARD COMPACTFLASH 512MB SLC | מיידית - 0 | $203.97 | הצגת הפרטים |