CliQ II Redundancy Modules Series

Delta’s CliQ II redundancy modules series DIN rail power supplies

Image of Delta Product Groups' Redundancy Module DRR-20A/40A The DIN rail modules are designed to work seamlessly with Delta CliQ family of power supplies to increase the operational reliability of the system it is connected with. These products include Buffer module, Redundancy module and DC-UPS module which can be used in most applications that can accommodate DIN rail power supplies.

Features
  • Wide input and output range of 22 VDC to 60 VDC
  • Very wide operating temperature from -40°C to +80°C
  • Built-in 2 channel DC OK signal and alarm relay contact
  • Support N+1 Redundancy connection
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Hazardous Locations approval to ATEX and Class I, Div 2
  • IP20 Certified
Applications
  • IT
  • Industry
  • Household
  • Renewable energy
  • LED
  • Oil and gas
  • Semiconductor
  • General
2012-06-29 תאריך הפרסום