TX40 5G Cellular Routers
Digi’s cellular router connects public safety and fleet vehicles to meet demands for emergency communications
Digi's TX40 transportation cellular routers for public safety and fleet vehicles provide an ideal and purpose-built solution for public safety and service fleets. Digi TX40 breaks down communication silos and seamlessly connects the growing list of equipment in a vehicle into a fast and reliable vehicle area network (VAN). It enables a digitally transformed fleet with the latest-generation wireless technology that is affordable and easy to deploy. Digi TX40 is managed with Digi Remote Manager®, a web-based device management platform that allows easy setup, mass configuration, and maintenance for thousands of remote devices.
Digi TX40 is available in 5G and 4G LTE-Advanced Pro with 3G fallback models that are FirstNet Capable™ and support Verizon Frontline and T-Mobile Connecting Heroes to meet the critical demands of first responders for emergency communications.
- Next generation 5G wireless communications hub
- Purpose-built for public safety and fleet vehicles
- Digi SAFE™: the complete connectivity solution for first responders
- Meets U.S. government FIPS-140-2 cybersecurity standard
- Global 5G/4G radio with dual SIMs
- Dual Gigabit Ethernet ports
- Wi-Fi 6 dual-band simultaneous 2.4 GHz and 5 GHz radios
- Multi-constellation GNSS with UDR for accurate location
- Ruggedized for mission-critical applications
- Body cameras
- Connectivity
- Dash cameras
- eTicket systems
- information and services
- License-plate readers
- Information and services
- Mobile data computers
- Location and time
TX40 5G/4G/3G LTE Routers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TX40-A500 | DIGI TX40, 5G, WORLDWIDE | מיידית - 8 | $5,722.67 | הצגת הפרטים |
![]() | ![]() | TX40-A400 | DIGI TX40, 4G LTE, WORLDWIDE | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 76002136 | TX40 5G ACCESSORY KIT: POWER SUP | מיידית - 8 | $1,948.22 | הצגת הפרטים |
![]() | ![]() | 76002137 | TX40 4G ACCESSORY KIT: POWER SUP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 76002138 | TX40 ITXPT ACCESSORY KIT | מיידית - 11 | $592.94 | הצגת הפרטים |
![]() | ![]() | 76002121 | POWER SUPPLY12 VDC 2.5A EXT TEMP | מיידית - 5 | $243.95 | הצגת הפרטים |