TL6100 Series
E-Switch has improved the sustainability of their TL6100 series which includes the TL6100's, TL6105's, TL6110's, and the TL6120's
E-Switch's TL6100 series tact switch offers a long operating life of up to 1 million cycles and offers multiple actuator heights. This tact switch is process sealed and offers the following operating force options: 130 gf, 160 gf, 300 gf, or 500 gf.
The TL6105 series tact switch has an earth ground terminal. It offers a long operating life of up to 1 million cycles and offers multiple actuator heights. This process-sealed tact switch has multiple operating force options: 130 gf, 160 gf, 300 gf, or 500 gf.
The TL6110 series tact switch offers a long operating life of up to 1 million cycles and offers multiple actuator heights. Operating force options are 130 gf, 160 gf, 300 gf, or 500 gf. This tact switch comes in a right angle design and is process sealed.
The TL6120 series tact switch offers a long operating life of up to 1 million cycles and offers multiple actuator heights. This surface-mount switch is process sealed and has multiple operating force options: 130 gf, 160 gf, 300 gf, or 500 gf.
Applications
- Consumer electronics
- Telecommunications
- Audio/visual
- Medical
- Computer servers
- Testing/instrumentation
TL6120
| תמונה | מק"ט יצרן | תיאור | מעגל | ערכי מגעים @ מתח | סוג מפעיל (Actuator) | כמות זמינה | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6120DF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0.05A ב-12VDC | סטנדרטי | מיידית - 29066 | הצגת הפרטים |
![]() | ![]() | TL6120DF500QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0.05A ב-12VDC | סטנדרטי | מיידית - 3073 | הצגת הפרטים |
![]() | ![]() | TL6120AF500QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0.05A ב-12VDC | סטנדרטי | מיידית - 0 | הצגת הפרטים |
![]() | ![]() | TL6120AF130QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0.05A ב-12VDC | סטנדרטי | מיידית - 0 | הצגת הפרטים |
![]() | ![]() | TL6120AF130QGSSDOME | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0.05A ב-12VDC | סטנדרטי | מיידית - 0 | הצגת הפרטים |