Diagonal Compact Module Fans
ebm-papst's diagonal compact modules are an innovative fan series developed and optimized specifically to dissipate thermal loads in control cabinets
ebm-papst’s new diagonal compact modules were specifically developed to dissipate thermal loads in control cabinets while working as efficiently and quietly as possible. Tubeaxial fans are commonly used in these types of applications; however, the new diagonal compact modules provide a more optimized solution. The innovative diagonal impeller combines the positive features of axial and centrifugal blade designs making them the perfect technology for cooling-intensive applications in tightly spaced components. Available options include AC 115 V 60 Hz and 230 V 50 Hz, as well as with a GreenTech EC motor for 115 V and 230 V operation.
Technology
The innovative diagonal impeller combines the positive features of axial and centrifugal blade designs. Operating optimally in the medium pressure range, benefits include pressure insensitivity (even with increasing pressure loss) while simultaneously offering high efficiency and a low sound level. The running noise is much lower than that of commercially available tubeaxial fans, and the diagonal outflow produces a more uniform flow through the control cabinet which significantly reduces the formation of harmful “hot spots” and therefore extends service life.
- Up to 49% lower energy consumption
- Up to 50% better air performance in nominal operation
- Up to 7dB (A) sound reduction
- Reduced power loss, improved cooling action and a longer service life
- Longer maintenance intervals for filter service
- Mechanical compatibility with existing industry standard for uncomplicated retrofitting and exchange
- Can be installed for both air flow directions
- Completely pre-assembled: plug and play
- Constant characteristic curves
- The external rotor makes the unit externally compact with a very shallow installation depth
- The EC version achieves even better heat dissipation and offers greater energy savings thanks to demand-based airflow from speed control with 0 V to 10 V control voltage
- Optional grill guards are available for outlet and intake side
- Control cabinets
- Variable frequency drives
- Electronics cooling
- Inverter cooling
- Commercial refrigeration
- Ventilation
- Standard cooling for industrial applications