EPC9204 Evaluation Board for EPC2111

EPC's EPC9204 eGaN® IC power module high-frequency DC/DC conversion is smaller and more efficient

Image of EPC's EPC9204 Evaluation Board for EPC2111EPC’s EPC9204 is a 20 V, 10 A, PCB-based power module featuring the 30 V EPC2111 eGaN IC for plug-and-play evaluation of the high-performance gained with gallium nitride power integrated circuits. The high-frequency capability of the EPC9204 GaN solution enables ultra-low profile of just 1.2 mm from PCB board.

The EPC9204 development board provides an eGaN IC-based power module, featuring the EPC2111 eGaN IC (enhancement-mode gallium nitride integrated circuit). The purpose of this development board is to simplify the evaluation process of the EPC2111 eGaN IC by including all the critical components on a single board that can be easily connected into any existing converter.

The ultra-low profile EPC9204 development board is 8 mm x 16 mm x 2 mm and contains an EPC2111 eGaN IC in combination with the Peregrine Semiconductor PE29102 gate driver. The board also contains all critical components and layout for optimal switching performance.

Features
  • 20 V, 10 A PCB-based power module
  • Up to 10 MHz switching frequency
  • Ultra-low profile of just 1.2 mm from PCB
  • 30 V EPC2111 eGaN IC with the peregrine semiconductor PE29102 gate driver
Applications
  • Point-of-load DC/DC converters
  • Thin form factor mobile devices
  • USB-C
2018-04-18 תאריך הפרסום