FA-118T Series Crystals

Epson introduces the FA-118T series ultra-miniature low profile crystal

Image of Epson FA-118T Series CrystalsEpson’s FA-118T is not only ultra-miniature (1.6 mm x 1.2 mm), but it also has an extremely low profile (0.35 mm maximum) so thin that it fits flush in a credit card. This crystal is perfect for applications such as smartphones, tablets, and wearables where size and height are critical. It is available in a range of frequencies from 24 MHz to 54 MHz, oscillates in the fundamental mode, and is provided in an ultra-miniature ceramic SMD package.

Image of Epson FA-118T Series Crystals Dimensions

FA-118T Series Crystals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CRYSTAL 26.0000MHZ 9PF SMDFA-118T 26.0000MF12Z-AC3CRYSTAL 26.0000MHZ 9PF SMDמיידית - 3261$2.54הצגת הפרטים
CRYSTAL 27.1200MHZ 10PF SMDFA-118T 27.1200MD50Z-K3CRYSTAL 27.1200MHZ 10PF SMDמיידית - 1724$4.57הצגת הפרטים
CRYSTAL 24.0000MHZ 12PF SMDFA-118T 24.0000MF10Z-W0CRYSTAL 24.0000MHZ 12PF SMDמיידית - 1374$2.30הצגת הפרטים
CRYSTAL 52.0000MHZ 9PF SMDFA-118T 52.0000ME12Z-AC3CRYSTAL 52.0000MHZ 9PF SMDמיידית - 217$2.54הצגת הפרטים
CRYSTAL 32.0000MHZ 8PF SMDFA-118T 32.0000MA20Z-AJ8CRYSTAL 32.0000MHZ 8PF SMDמיידית - 0$0.84הצגת הפרטים
2016-05-26 תאריך הפרסום