FT800 Embedded Video Engine (EVE) Chip and Development Systems
FTDI/Bridgetek offers display, audio, and touch in a single chip
FTDI/Bridgetek Chip’s FT800 combines display, audio, and touch into a single chip, providing an optimized solution that reduces board area, power, and BOM costs while providing a high-quality graphic solution that outputs to 1/16th pixel resolution for QVGA/WQVGA TFT display panels. With its revolutionary EVE (Embedded Video Engine) technology, an object-oriented methodology is deployed from display development through to graphic rendering. This unique approach eliminates the need for traditional-frame buffer memory and requires minimal bandwidth from the system host.
Development systems are offered to meet prototyping needs and end-product design requirements. The credit-card size, VM800C systems are offered with or without displays. The VM800B systems provide an elegant form-fitted encasement available in black or pearl. All boards include SPI headers for easy integration with the system host.
FT800 Features- 256 k internal object memory
- Space-saving 48LD QFN package
- SPI or I²C interface to system microcontroller
- Store up to 2,000 objects in 8 k byte display list
- Anti-aliasing support improves display perception
- PWM output for programmable display brightness
- Inbuilt controller supports 4-wire resistive touch panels
- Integrated audio output – play beeps, tones, or recorded audio
- Built-in widgets allow easy creation of complex objects (e.g. analog clocks)
- Dithering hardware provides 24-bit (true color) support on an 18-bit interface
- Low-power – 40 mA typical in active mode down to micro-amps in sleep mode
- Targeted at QVGA and WQVGA resolution TFT displays with parallel RGB interface
FT800 Embedded Video Engine
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VM800C35A-N | EVAL BOARD FOR FT800 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | VM800C43A-N | EVAL BOARD FOR FT800 | מיידית - 5 | $109.95 | הצגת הפרטים |
![]() | ![]() | VM800C43A-D | GRAPHIC DISPLAY TFT RGB 4.3" | מיידית - 198 | $245.24 | הצגת הפרטים |
![]() | ![]() | VM800C50A-D | GRAPHIC DISPLAY TFT RGB 5" | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | VM800B35A-BK | GRAPHIC DISPLAY TFT RGB 3.5" | מיידית - 21 | $255.71 | הצגת הפרטים |
![]() | ![]() | VM800B43A-BK | GRAPHIC DISPLAY TFT RGB 4.3" | מיידית - 171 | $261.98 | הצגת הפרטים |
![]() | ![]() | VM800B50A-BK | GRAPHIC DISPLAY TFT RGB 5" | מיידית - 105 | $289.12 | הצגת הפרטים |
![]() | ![]() | FT800Q-R | IC VIDEO CONTROLLER 48VQFN | מיידית - 2935 | $23.48 | הצגת הפרטים |