T00 Output Plug System for Power Supplies

GlobTek T00 plug system allows one adapter to support multiple output plugs variations

Image of GlobTek's T00 Output Plug System for Power SuppliesGlobTek's novel T00 plug system allows for rapid shipment of prototype samples or small quantities of common output voltage and current which can fulfill the needs of most common barrel plug specs.

Standard plugs available with the power supply are 1.3 mm I.D. x 3.5 mm O.D. x 11 mm, 2.1 mm I.D. x 5.5 mm O.D. x 12 mm and 2.5 mm I.D. x 5.5 mm O.D. x 12 mm. Additional barrel sizes are sold separately. This system allows for both center positive and center negative polarity.

The T00 adapters are not removable once installed on the cable assembly.

2018-10-11 תאריך הפרסום