Han® Shielded Power Module
HARTING's modules feature a shielding plate for EMC protection and a GND adapter that connects from the shield frame
HARTING's Han® shielded power module offers 10 A to 16 A rated current range, 400 V voltage rating, and 4 kV rated impulse voltage. These modules feature a 180° shielding plate that ensures EMC protection on the power/signal lines and a GND adapter that makes a connection from the shield to the metal-hinged frame. Shielded power modules feature three power contacts, one PE contact that is pre-leading, 2 signal contacts, and shielding. Han modules are for use wherever hardwiring shielded power lines are needed and with interfaces for typical motor applications such as frequency-controlled drives. HARTING Han shielded power modules are ideal for machinery, robotics, and automation applications.
- 180° shielded plate
- GND adapter
- Two Han D crimp contacts
- 400 V voltage rating
- Current rating range: 10 A to 16 A
- Crimp termination type
- Temperature range: -40°C to +125°C
- Machinery
- Robotics
- Automation
Han® Shielded Power Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09140063021 | HAN SHIELDED POWER MODULE, MALE | מיידית - 0 | $66.31 | הצגת הפרטים |
![]() | ![]() | 09140063121 | HAN SHIELDED POWER MODULE, FEMAL | מיידית - 0 | $66.31 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09140009809 | CBL TIE LOCKING BLACK 5.51" | מיידית - 215 | $3.56 | הצגת הפרטים |