PCI Express® (PCIe) Timing Solutions

Renesas’ PCIe timing solution devices are designed to work together to form full solutions for networking, storage, and data center applications

Image of Renesas’ PCIe Timing SolutionsRenesas’ comprehensive, industry-leading PCIe timing portfolio provides complete solutions for networking, storage, and data center applications. Renesas’ PCIe clock generators, zero-delay and fanout buffers, and fanout multiplexers support PCIe Gen1 to Gen4 data rates and derivatives such as 25G EDR. These devices are designed to work together to form a full solution.

Renesas’ patented LP-HCSL outputs with integrated terminations eliminate up to four resistors per differential output, saving board space and reducing output power up to 90% over standard HCSL outputs. Renesas’ extensive selection of timing devices allows designers to implement the most complex PCIe clock trees while maintaining timing margin, ensuring robust system operation.

Features
  • 9FGV PhiClockTM programmable clock generators
    • Eliminate up to 32 resistors
    • Save up to 55 mm2 of area compared to traditional HCSL outputs
    • As small as 6.25 mm2
    • 85 Ω and 100 Ω system support
    • Spread spectrum clock generation
  • 9Z/9DB zero-delay fanout buffers
    • Eliminate up to 76 resistors
    • Save up to 130 mm2 of area compared to traditional HCSL outputs
    • As small as 16 mm2
    • 85 Ω and 100 Ω system support
    • Spread spectrum clock compatible

Clock Timing-Application Specific

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MUX PCIE 2:1 1.8V 16VFQFPN9DMV0141AKILFIC MUX PCIE 2:1 1.8V 16VFQFPNמיידית - 572$12.37הצגת הפרטים
IC MUX PCIE 2:4 24VFQFPN9DML0441AKILFIC MUX PCIE 2:4 24VFQFPNמיידית - 149$13.72הצגת הפרטים
IC MUX PCIE 2:1 1.8V 16VFQFPN9DMV0131AKILFIC MUX PCIE 2:1 1.8V 16VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC CLK MULTIPLEXER PCIE 24-VFQFN9DML0451AKILFIC CLK MULTIPLEXER PCIE 24-VFQFNמיידית - 209$13.72הצגת הפרטים
IC MUX PCIE 2:1 1.5V 16VFQFPN9DMU0131AKILFIC MUX PCIE 2:1 1.5V 16VFQFPNמיידית - 624$12.81הצגת הפרטים
IC MUX PCIE 2:1 1.5V 16VFQFPN9DMU0141AKILFIC MUX PCIE 2:1 1.5V 16VFQFPNמיידית - 0$7.29הצגת הפרטים
IC MUX PCIE 2:4 1.8V 24VFQFPN9DMV0431AKILFIC MUX PCIE 2:4 1.8V 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC MUX PCIE 2:4 1.8V 24VFQFPN9DMV0441AKILFIC MUX PCIE 2:4 1.8V 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC MUX PCIE 2:4 1.5V 24VFQFPN9DMU0431AKILFIC MUX PCIE 2:4 1.5V 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC MUX PCIE 2:4 1.5V 24VFQFPN9DMU0441AKILFIC MUX PCIE 2:4 1.5V 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים

Clock Timing-Clock Buffer Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC CLK BUF 1:9 200MHZ 48VFQFPN9DBV0931AKLFIC CLK BUF 1:9 200MHZ 48VFQFPNמיידית - 0$7.17הצגת הפרטים
IC CLK BUF 1:9 200MHZ 48VFQFPN9DBV0931AKILFIC CLK BUF 1:9 200MHZ 48VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים

Clock Generators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC CLOCK GENERATOR 24VFQFPN9FGV1001B003NBGIIC CLOCK GENERATOR 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC CLOCK GENERATOR 24VFQFPN9FGV1001B004NBGIIC CLOCK GENERATOR 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC CLOCK GENERATOR 24VFQFPN9FGV1001B001NBGIIC CLOCK GENERATOR 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC CLOCK GENERATOR 24VFQFPN9FGV1001B002NBGIIC CLOCK GENERATOR 24VFQFPNמיידית - 0See Page for Pricingהצגת הפרטים
IC CLOCK GENERATOR 16LGA9FGV1001BQ506LTGIIC CLOCK GENERATOR 16LGAמיידית - 0See Page for Pricingהצגת הפרטים
2018-10-09 עודכן
2018-05-04 תאריך הפרסום