ESD-Optimized RTD Temperature Sensors

Innovative Sensor Technology's ESD-optimized RTD temperature sensors have no drift after a maximum ESD voltage of 15 kV in air

Image of Innovative Sensor Technology's ESD Optimized RTD Temperature SensorsInnovative Sensor Technology's platinum temperature sensors are frequently used in e-mobility applications, such as axial flow electric motors, temperature measurement of charging plugs, and fuel cell technology. Wherever friction or electrostatic induction occurs, ESD could be present, which can cause dysfunctionality or even complete sensor damage.

Quality problems may occur days, weeks, or even months after the sensor has been assembled in the system, resulting in complaints and costly repairs or replacements.

Innovative Sensor Technology's AG offers ESD-optimized temperature sensors for such an application, up to level 4 or beyond, according to the IEC/EC61000-4-2 standard. A robust ESD temperature sensor will significantly reduce the ESD-related risk of incorrect measurements or even complete sensor failures. As an additional feature, the PW sensor is available in a round ceramic housing.

Resources

Image of Innovative Sensor Technology's ESD Optimized RTD Temperature Sensors

Features
  • IEC/EC61000-4-2 standard
  • Resistant to +15 kV discharge in air
  • Sensors up to +850°C
  • Increased long-term stability
  • Low hysteresis
Applications
  • Medical devices
  • Aerospace
  • Automotive
  • E-mobility and fuel cell

ESD Optimized RTD Temperature Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR RTD 1000OHM RADIALP1K0.232.6W.A.007SENSOR RTD 1000OHM RADIALמיידית - 588$10.54הצגת הפרטים
SENSOR RTD 1000OHM 0603P1K0.0603.3FC.BSENSOR RTD 1000OHM 0603מיידית - 0$10.94הצגת הפרטים
SENSOR RTD 1000OHMP1K0.420.8W.B.007SENSOR RTD 1000OHMמיידית - 470$33.34הצגת הפרטים
SENSOR RTD 1000OHM RADIALP0K1.232.6W.A.010-154004SENSOR RTD 1000OHM RADIALמיידית - 0See Page for Pricingהצגת הפרטים
SENSOR RTD 100OHM RADIALP0K1.202.6W.A.007SENSOR RTD 100OHM RADIALמיידית - 375$15.11הצגת הפרטים
SENSOR RTD 100OHMP0K1.202.4W.A.007SENSOR RTD 100OHMמיידית - 992$12.91הצגת הפרטים
SENSOR RTD 1000OHM RADIALP1K0.202.6W.A.007SENSOR RTD 1000OHM RADIALמיידית - 0$10.16הצגת הפרטים
2024-07-19 תאריך הפרסום