FlipChip Platinum Temperature Sensors
Innovative Sensor Technology's FlipChip platinum temperature sensors automate assembly on a PCB by soldering or bonding
Innovative Sensor Technology's wireless IST AG FlipChip series feature Pt temperature sensors with excellent long-term stability, fast response time, and low self-heating. FlipChips are developed with contacts on one side, resulting in no short-cut risk on the backside of the chip. IST AG offers different FC technologies for diverse assembly processes (reflow-soldering, bonding, or welding). The FC sensors are available with accuracies of up to IEC 60751 F0.3 (IST AG reference class B) and in different dimensions (0603/0805/1206/further dimensions available upon request), with other sizes available on request.
The FC sensors are optimal for applications with limited space requirements and offer an optimal price/performance ratio. Due to the small mechanical dimensions, a standard 0805 FC will use the same space as a standard 0603 SMD sensor on a PCB.
- Operating temperature range:
- 1 FC (-50°C to +150°C)
- 3 FC (-50°C to +250°C)
- 5 FC (-50°C to +400°C)
- 6 FC (-50°C to +600°C)
- Excellent long-term stability (<0.04 % at 1,000 h at +130°C)
- Optimal price-performance ratio
- Minimum space consumption on PCB
- Bondable versions available
- Connection
- 1 FC tin coated, LMP lead-free, 96.5 Sn/3 Ag/0.5 Cu (reflow soldering)
- 3 FC Au-pads (solderable and bondable pads), various types available
- 5 FC reinforced thin-film Pt-pads (solderable pads)
- 6 FC thick-film Pt-pads (weldable)
- Fast response time
- Low thermal mass
- Process control
- HVAC
- Medical devices
- Bioprocessing
- Aerospace
- Automotive
- E-mobility and fuel cells
- Optics, 5G, and telecommunication
- Renewable energy
FlipChip Platinum Temperature Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | P1K0.0805.1FC.B.S | SENSOR RTD 1000OHM 2SMD | מיידית - 4 | $5.41 | הצגת הפרטים |
![]() | ![]() | P1K0.0805.1FC.B | SENSOR RTD 1000OHM 2SMD | מיידית - 11720 | $5.41 | הצגת הפרטים |
![]() | ![]() | P0K1.0805.1FC.B.S | SENSOR RTD 100OHM 2SMD | מיידית - 625 | $5.51 | הצגת הפרטים |
![]() | ![]() | P0K1.0805.1FC.B | SENSOR RTD 100OHM 2SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |