Humidity Sensors and Humidity/Temperature Modules

Innovative Sensor Technology's humidity sensors and humidity/temperature modules are calibrated to the specified accuracy

Image of Innovative Sensor Technology's Humidity Sensors and Humidity/Temperature ModulesInnovative Sensor Technology's humidity sensors can measure 0% RH to 100% RH and operate at a temperature range between -80°C and +190°C. The humidity product line features sensors with excellent linearity, low hysteresis, fast response times, and high chemical resistance.

Innovative Sensor Technology's humidity modules are assembled with the required sensor element and calibrated to the specified accuracy down to dew point measuring.

High chemical resistance, extremely low drift, wide temperature range, and condensation resistance are just a few characteristics of Innovative Sensor Technology's humidity sensors. These humidity sensors provide many benefits, including high humidity stability, over-suitability for extreme environments, and dew point measurement.

Humidity Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HUMIDITY ALLROUNDER, -50 C TO +1P14-W_5 (150PF +/-50PF)HUMIDITY ALLROUNDER, -50 C TO +1מיידית - 48$61.77הצגת הפרטים
FOR AUTOMOTIVE AND WHITE GOOD APP14 FEMTOCAP-G_5FOR AUTOMOTIVE AND WHITE GOOD APמיידית - 0$51.27הצגת הפרטים
SENSOR, HUMIDITY, 150PF 50 PFP14 2FW THERMO_5 (P0K1)SENSOR, HUMIDITY, 150PF 50 PFמיידית - 61$119.71הצגת הפרטים
FOR WEATHER BALLOONS AND RADIOSOP14 RAPID-W_5 (140 +/-40PF)FOR WEATHER BALLOONS AND RADIOSOמיידית - 0$69.38הצגת הפרטים
SENSOR, HUMIDITY, 650PF 150 PFP14 RAPID 2_5SENSOR, HUMIDITY, 650PF 150 PFמיידית - 177$115.74הצגת הפרטים
FOR ACCURATE MEASUREMENTS IN LOWK5_5 (200PF +/-50PF)FOR ACCURATE MEASUREMENTS IN LOWמיידית - 29$118.30הצגת הפרטים

Humidity Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HUMIDITY AND TEMPERATURE MODULE,HYT.271.P.0.SKSAS_5 GLOBTOPHUMIDITY AND TEMPERATURE MODULE,מיידית - 161$99.36הצגת הפרטים
HUMIDITY AND TEMPERATURE MODULE,HYT939P(16BAR)HUMIDITY AND TEMPERATURE MODULE,מיידית - 139$217.16הצגת הפרטים
HUMIDITY AND TEMPERATURE MODULE,HYT 939HUMIDITY AND TEMPERATURE MODULE,מיידית - 0$127.73הצגת הפרטים
SENSOR MULT HUMIDITY/TEMPHYT 221SENSOR MULT HUMIDITY/TEMPמיידית - 629$112.96הצגת הפרטים
2023-01-25 תאריך הפרסום