18021 Series Floating Bottom-Entry Socket
IRISO's socket features a floating self-alignment feature accommodating multiple connector pairs in one pair of PCBs
Iriso's 18021 series features a floating bottom-entry socket for the pin header with a pitch of 2.54 mm and a 0.64 mm mating pin. The bottom-entry mating structure is suitable for stacking PCBs. Shifting from a connector with a manual soldering process to this connector allows the reduction of the soldering process and the increase of contact reliability.
This series features IRISO’s proprietary Z-Move™ technology which is designed to accommodate the motion that causes fretting contacts. The mated contact is often damaged by fretting caused by resonated PCBs vibration. Z-Move terminals are designed to keep steady contact.
Also featured in this series is a floating/self-alignment function. This allows for a mating positional error of ±0.5 mm nominal in the X and Y directions for assembly. The connector allows ±0.5 mm floating in the X and Y directions and ±0.4 mm in the Z direction which accommodates multiple connector pairs in one pair of PCBs.
- Automotive
- Car electronics
- Car cockpits
- Vehicle cockpits
- Motion/robotic controllers
- Robots
- Smart meters
18021 Series Floating Bottom-Entry Socket
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMSA-18021S-05Y900 | CONN SOCKET VERT B-TO-B FLOATING | מיידית - 583 | $8.64 | הצגת הפרטים |
![]() | ![]() | IMSA-18021S-03Y900 | CONN SOCKET VERT B-TO-B FLOATING | מיידית - 423 | $6.34 | הצגת הפרטים |