i.MX 8M Plus SMARC System on Module

iWave's i.MX 8M Plus system on module (SOM) includes a powerful Arm® Cortex®-A53 processor capable of running up to 1.6 GHz

Image of iWave's i.MX 8M Plus SMARC SoMiWave's i.MX 8M Plus SOM is based on the NXP i.MX 8M Plus application processor. It includes a powerful Arm Cortex-A53 processor capable of running up to 1.6 GHz and a Cortex-M7 core for real-time processing. It integrates an NPU of 2.3 TOPs that accelerates machine learning inference.

The i.MX 8M Plus Quad/QuadLite/Dual SMARC SOM integrates Quad/Dual Cortex-A53 at up to 1.8 GHz, NPU with up to 2.3 TOPs, two camera inputs and an HDR-capable image signal processor (ISP) capable of 375 MPixels/s, H.265 1080p60 decode, 3D and 2D graphic acceleration, HiFi 4 DSP, MIPI DSI, LVDS (4-/8-lane), HDMI TX, USB3.0, PCIe® Gen3, On SOM dual 10/100/1000 Mbps Ethernet PHY with TSN support on one port, IEEE 802.11 a/b/g/n/ac Wi-Fi/BT 5.0 module, USB 2.0 Hub, and GNSS module.

Features

  • CPU
    • i.MX 8M Plus Quad: 4x Cortex-A53, 1x Cortex-M7, GPU, VPU, NPU, ISP, and HiFi4 audio DSP
    • i.MX 8M Plus Quad Lite: 4x Cortex-A53, 1x Cortex-M7, and GPU
    • i.MX 8M Plus Dual: 2x Cortex-A53, 1x Cortex-M7, GPU, VPU, NPU, ISP, and HiFi4 Audio DSP
  • i.MX 8M Plus Q/QL/D SoC with 64-bit Armv8-A architecture
  • NPU with up to 2.3 TOP/s neural network performance
  • IEEE 802.11a/b/g/n/ac Wi-Fi and Bluetooth 5.0
  • Dual 1000/100/10 Mbps Ethernet (TSN support on one port)
  • GNSS receiver module GPS/GLONASS/Galileo/BeiDou (optional)
  • Excels in ML vision, edge intelligence, and advanced multimedia applications
  • Dual or quad-core Arm Cortex-A53 up to 1.8 GHz and M7 at 800 MHz
  • 10+ years of product longevity program
  • SMARC v2.1.1 compatible SOM
Applications
  • Machine learning
  • NPU and vision systems
  • Advanced multimedia and industrial automation with high reliability
2024-07-26 תאריך הפרסום